ROHM BD4850G-TR

Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SSOP T/R
$ 0.173
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD4850G-TR.

IHS

Datasheet23 pages4 years ago

Future Electronics

element14 APAC

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD4850G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-20
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Processor Supervisor 3.3V 1 Active Low/CMOS 5-Pin SSOP T/R / IC RESET CMOS 3.3V 5SSOP
Low Active Open Drain, 900nA, 300mV, 10V, SSOP-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
Processor Supervisor 3.5V 1 Active Low/Open Drain Automotive 5-Pin SSOP T/R

Descriptions

Descriptions of ROHM BD4850G-TR provided by its distributors.

Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SSOP T/R
Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R
no 900nA Low effective Open Drain 1 300mV 10V no no SSOP-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
Voltage Detector, Fixed, 1 Channel, +5V, CMOS, PDSO5
Voltage Detector, 900Na, 10V, Sot-23-5; Threshold Voltage:5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BD4850G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE