ROHM BD33KA5FP-E2

ROHM LDO Regulator, 3.3V Out, 500mA Max, Single Ch, TO-252, SMD, 3-Pin
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD33KA5FP-E2.

IHS

Datasheet19 pages14 years ago

HQonline

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-22.33%

CAD Models

Download ROHM BD33KA5FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV2217-25KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
STMicroelectronicsLF25ABDT-TRY
Very low drop voltage regulators with inhibit | IC REG LINEAR 2.5V 500MA DPAK
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
STMicroelectronicsLF80CDT-TRY
LDO Regulator Pos 8V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsLF25CDT-TRY
Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO2

Descriptions

Descriptions of ROHM BD33KA5FP-E2 provided by its distributors.

ROHM LDO Regulator, 3.3V Out, 500mA Max, Single Ch, TO-252, SMD, 3-Pin
LDO Regulator Pos 3.3V 0.5A 3-Pin (2+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PSSO3
芯片, 稳压器, LDO, 固定, 3.3V, 0.5A, TO-252-3;
Ldo, Fixed, 3.3V, 0.5A, To-252-3; |Rohm BD33KA5FP-E2
Low voltage differential Regulator (LDO)
BD33KA5 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 6.5mm 500mA 1.2kW
IC REG LINEAR 3.3V 500MA TO252-3
LDO, FIXED, 3.3V, 0.5A, TO-252-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE