ROHM BCX19T116

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BCX19T116.

IHS

Datasheet8 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-11.35%

CAD Models

Download ROHM BCX19T116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount
onsemiBCX19
BCX19 Series 45 V 500 mA NPN Surface Mount Medium Power Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT100
MMBT100 Series 45 V CE Breakdown .5 A NPN General Purpose Amplifier - SOT-23
Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of ROHM BCX19T116 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NPN TRANSISTOR 45V 0,5A SOT23 RoHSconf
ROHM NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage45 V
TRANSISTOR SOT-23 SST; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 200mW; DC Collector Current: 500mA; DC Current Gain hFE: 100hFE; Transistor Case
TRANSISTOR SOT-23 SST;NPN; Transistor Type:Small Signal; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:620mV; Power Dissipation:200mW; Min Hfe:100; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX19 T116