ROHM BAV99T116

Rectifier Diode Switching Si 85V 0.45A 4ns Automotive 3-Pin SOT-23 T/R
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAV99T116.

IHS

Datasheet4 pages22 years ago

Future Electronics

DigiKey

CAD Models

Download ROHM BAV99T116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.06
$ 0.06
Stock
859,610
63,218,577
63,218,577
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
SOT-23
SOT-23
Forward Voltage
1.2 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
215 mA
300 mA
300 mA
Max Reverse Leakage Current
1 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM BAV99T116 provided by its distributors.

Rectifier Diode Switching Si 85V 0.45A 4ns Automotive 3-Pin SOT-23 T/R
BAV99 Series 85 V 450 mA Surface Mount Ultra High-Speed Switching Diode-SOT-23
SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99 T116