ROHM BA7809FP-E2

Standard Regulator Pos 9V 1A 3-Pin(2+Tab) TO-252 T/R
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA7809FP-E2.

IHS

Datasheet15 pages18 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-32.94%

CAD Models

Download ROHM BA7809FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Texas InstrumentsTL750M12CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTL750M08CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTL750M10CKVURG3
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Linear Voltage Regulator, 800 mA Vout: 12 V

Descriptions

Descriptions of ROHM BA7809FP-E2 provided by its distributors.

Standard Regulator Pos 9V 1A 3-Pin(2+Tab) TO-252 T/R
BA7809 Series 9 V 6 mA Surface Mount Three-Terminal Regulator - TO-252-3
Low voltage differential Regulator (LDO)
LINEAR VOLT REG, 9V, 1A, -40 TO 85DEG C;
Fixed Positive Standard Regulator, 9V, BIPolar, PSSO2
BA78 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2V 6.5mm 1A 10W
Voltage Regulator 1A 9V TO252-3
RS APAC
64dB(120Hz) 8mA positive electrode Fixed 1A 1 9V 11.5V 9V 26V 2V@ 1A (Typ) 180mV 180mV TO-252-3 SMD mount,glue mount 2.3mm(height)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE