ROHM BA3472FVM-TR

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin MSOP T/R
$ 0.869
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA3472FVM-TR.

Farnell

Datasheet41 pages5 years ago

Rohm SCT

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BA3472FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

MicrochipMCP635-E/UN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
Texas InstrumentsTLV2772CDGK
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsTLV2772IDGK
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual

Descriptions

Descriptions of ROHM BA3472FVM-TR provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Op Amp 8mA 10V/μs 4MHz 60dB Shutdown 30mA 2-Ch 2-Input ±18V 36V 1.5mV 100nA General Purpose MSOP-8 SMD, Adhesive Mount 2.9mm × 2.8mm × 750μm
Opamp, 4Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:4Mhz; Slew Rate:10V/Μs; Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BA3472FVM-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE