Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BA10358FV-E2

ROHS3Compliant EAR99 BA10358 Tin/Copper (Sn/Cu) op amp buffer circuit 4.4mm 45nA 2mV 500kHz
$ 0.212
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA10358FV-E2.

SHENGYU ELECTRONICS

Datasheet58 pages5 years ago

Rohm SCT

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+62.26%

CAD Models

Download ROHM BA10358FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 9 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Descriptions

Descriptions of ROHM BA10358FV-E2 provided by its distributors.

ROHS3Compliant EAR99 BA10358 Tin/Copper (Sn/Cu) op amp buffer circuit 4.4mm 45nA 2mV 500kHz
BA10358F Series 32 V 500 kHz Ground Sense Operational Amplifier - SSOP-8
Dual 45nA 0.2V/us 500kHz 7mV SSOP-8-B Operational Amplifier ROHS
Op Amp Dual Ground Sense Amplifier ±16V/32V 8-Pin SSOP-B T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
700μA 200mV/μs 500kHz Shutdown 20mA 2-Ch ±16V 32V 2mV 45nA General Purpose SSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1.25mm
IC, OP AMP, DUAL, 32V, 0.7MA, 8SSOP; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.2Vµs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:10358

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA10358FVE2