ROHM 2SC4102U3HZGT106R

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4102U3HZGT106R.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-62.99%

CAD Models

Download ROHM 2SC4102U3HZGT106R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.09
Stock
49,700
2,136,777
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-323
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
50 mA
50 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
180
180
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM 2SC4102U3HZGT106R provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R
Trans GP BJT NPN 120V 0.05A 200mW 3-Pin UMT T/R Automotive AEC-Q101
TRANSISTOR, AEC-Q101, NPN, 120V, 0.05A; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 200mW; DC Collector Current: 50mA; DC Current Gain hFE: 180hFE;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE