ROHM 2SC4102

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4102.

IHS

Datasheet11 pages9 years ago
Datasheet1 page24 years ago

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
176,450
927,723
927,723
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
120 V
120 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
-
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
180
180
180
Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM 2SC4102 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
High-voltage Amplifier Transistor(120V, 50mA)
2SC4102 ROHMÔ­×°NMX SOT-323

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE