ROHM 2SC4081UBTL

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4081UBTL.

IHS

Datasheet15 pages3 years ago

Farnell

Inventory History

3 month trend:
-74.68%

CAD Models

Download ROHM 2SC4081UBTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
$ 0.049
Stock
29,285
10,528,407
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-
400 mV
hFE Min
120
180
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM 2SC4081UBTL provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Compliant Surface Mount NPN Production (Last Updated: 2 years ago) 3
BIPOLAR 100V, 3A, TO-277GE NPN
TRANS, NPN, 50V, 0.15A, 150DEG C, 0.2W;
TRANS, NPN, 50V, 0.15A, 150DEG C, 0.2W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 200mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE