Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SB1697T100

Trans GP BJT PNP 12V 2A 2000mW 4-Pin(3+Tab) MPT T/R
$ 0.268
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1697T100.

IHS

Datasheet7 pages11 years ago

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM 2SB1697T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-24
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

ROHMQST8TR
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon
ROHMQST6TR
Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
ROHMQST2TR
Small Signal Bipolar Transistor, 6A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZXTD6717E6TA
Trans GP BJT NPN/PNP 15V/12V 1.5A/1.25A 6-Pin SOT-23 T/R
Diodes Inc.ZXT13P12DE6TA
ZXT Series 12 V 4 A PNP Silicon Low Saturation Switching Transistor SOT-23-6
Diodes Inc.ZXT10P12DE6TA
Power Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin

Descriptions

Descriptions of ROHM 2SB1697T100 provided by its distributors.

Trans GP BJT PNP 12V 2A 2000mW 4-Pin(3+Tab) MPT T/R
PNP Transistor 2W -6V 100μA -15V 12V 2A MPT-3 SMD, 180mV@50mA
TRANSISTOR, PNP, 12V, 2A, SOT-89;
Power Bipolar Transistor
TRANS PNP 12V 2A MPT3

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE