Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SAR513P5T100

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SAR513P5T100.

Upverter

Technical Drawing2 pages7 years ago

IHS

Inventory History

3 month trend:
-31.81%

CAD Models

Download ROHM 2SAR513P5T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ROHM 2SAR513P5T100 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R
PNP -50V -1A Medium Power Transistor, MPT3, SOT-89
Avnet Japan
ROHM PNP Transistor SOT-89 SMD Ic -1A Vceo -50V

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE