ROHM 2SA1774TLR

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SA1774TLR.

IHS

Datasheet15 pages6 years ago

element14 APAC

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-11.00%

CAD Models

Download ROHM 2SA1774TLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
NXP Semiconductors2PA1774Q,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar (BJT) Single Transistor, PNP, 50 V, 150 mA, 200 mW, SC-70, Surface Mount
Pre-Biased Transistor PNP 500mV@5mA,50mA 200mW 6V 100nA 60V 50V 150mA SC-70, SOT-323 SMD 1mm H
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP

Descriptions

Descriptions of ROHM 2SA1774TLR provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
50V 150mW 180@1mA,6V 150mA PNP SOT-523(SC-75) Bipolar Transistors - BJT ROHS
2SA1774 Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-75A
ROHM PNP Transistor EMT Package SMD Ic -150mA Vceo -50V
TRANSISTOR,PNP,50V,0.15A,SOT-416; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -50V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 150mW; DC Collector Current: -150mA; DC Current Gain hFE: 120hFE; Tra
Transistor,pnp,50V,0.15A,sot-416; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-50V; Frecuencia De Transición Ft:140Mhz; Disipación De Potencia Pd:150Mw; Corriente De Colector Dc:-150Ma; Núm. De Contactos:3 |Rohm 2SA1774TLR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1774 TL R
  • 2SA1774 TLR
  • 2SA1774-TL-R
  • 2SA1774-TLR
  • 2SA1774TL R