ROHM 2SA1579FRAT106

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SA1579FRAT106.

IHS

Datasheet8 pages10 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.128
Stock
25,425
1,710,913
Authorized Distributors
0
5
Mount
-
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
-120 V
Max Collector Current
50 mA
50 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
180
180
Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM 2SA1579FRAT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Transistor GP BJT PNP 120V 50mA 3-Pin SOT-323 T/R
Avnet Japan
Transistor, Aec-Q101, Pnp, -120V, Sot323; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-120V; Transition Frequency Ft:140Mhz; Power Dissipation Pd:200Mw; Dc Collector Current:-50Ma; Dc Current Gain Hfe:180Hfe; Rohs Compliant: Yes |Rohm 2SA1579FRAT106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE