Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rohde & Schwarz FPC-COM2

Rohde & Schwarz FPC-COM2 Spectrum Analyzer Bundle, FPC1500, 5kHz to 3GHz, Preamp, FPC Series

$ 9,275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rohde & Schwarz FPC-COM2.

TME

Datasheet16 pages4 years ago

Inventory History

3 month trend:
+314%

Descriptions

Descriptions of Rohde & Schwarz FPC-COM2 provided by its distributors.

Rohde & Schwarz FPC-COM2 Spectrum Analyzer Bundle, FPC1500, 5kHz to 3GHz, Preamp, FPC Series
FPC1500 with bandwidth upgrade to 3GHz, preamp, modulation analysis, vector reflection measurement, receiver mode and adv. measurements
SPECTRUM ANALYZER, BENCH, 5KHZ-3GHZ.; Spectrum Analyzer Type: Bench; Product Range: FPC Series; Test Frequency Range: 5kHz to 3GHz; Sensitivity dBm: -165dBm; External Height: 178mm; External Width: 396mm; External Depth: 147mm;
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 5 / Test Frequency Max. GHz = 1 / Sensitivity dBm = 30 / Modulation Types = AM / Modulation Types = FM / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = LAN / Interface Type = USB / Display Type = WXGA-LCD / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

Rohde & Schwarz has several brands around the world that distributors may use as alternate names. Rohde & Schwarz may also be known as the following names:

  • ROHDE & SCHWARZ GMBH & CO KG
  • Rohde and Schwarz
  • Rohde & Schwarz International GmbH
  • Rohde & Schwarz International
  • Schwarz
  • Rhode & Schwarz