Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rohde & Schwarz FPC-COM1

Rohde & Schwarz FPC-COM1 Spectrum Analyzer Bundle, FPC1000, 5kHz-1GHz, Preamp, FPC Series

$ 7,050
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rohde & Schwarz FPC-COM1.

Burklin Elektronik

Datasheet16 pages7 years ago

TME

Inventory History

3 month trend:
+31.25%

Descriptions

Descriptions of Rohde & Schwarz FPC-COM1 provided by its distributors.

Rohde & Schwarz FPC-COM1 Spectrum Analyzer Bundle, FPC1000, 5kHz-1GHz, Preamp, FPC Series
SPECTRUM ANALYZER, BENCH, 5KHZ-3GHZ.; Spectrum Analyzer Type: Bench; Product Range: FPC Series; Test Frequency Range: 5kHz to 3GHz; Sensitivity dBm: -165dBm; External Height: 178mm; External Width: 396mm; External Depth: 147mm;
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 5 / Test Frequency Max. GHz = 1 / Modulation Types = AM / Modulation Types = FM / Modulation Types = ASK / Modulation Types = FSK / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = LAN / Interface Type = USB / Display Type = WXGA-LCD / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

Rohde & Schwarz has several brands around the world that distributors may use as alternate names. Rohde & Schwarz may also be known as the following names:

  • ROHDE & SCHWARZ GMBH & CO KG
  • Rohde and Schwarz
  • Rohde & Schwarz International GmbH
  • Rohde & Schwarz International
  • Schwarz
  • Rhode & Schwarz