Rochester Electronics SN54LS137J

Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
$ 82.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics SN54LS137J.

IHS

Datasheet12 pages15 years ago
Datasheet3 pages30 years ago

Alternate Parts

Price @ 1000
$ 82.56
$ 13.605
$ 13.605
Stock
42,610
104,115
104,115
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer, Latch
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
1
-
-
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-400 µA
-400 µA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Rochester Electronics SN54LS137J provided by its distributors.

Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
IC DECODER/DEMUX 1 X 3:8 16-CDIP
54LS137 3-LINE TO 8-LINE DECODER

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec