Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics MPSH10

RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MPSH10.

IHS

Datasheet1 page16 years ago

Fairchild Semiconductor

element14

iiiC

CAD Models

Download Rochester Electronics MPSH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics MPSH10 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA
Trans GP BJT NPN 25V 0.05A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:; BIPOLAR TRANSISTOR, NPN, 25V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency Typ ft:650MHz; Power Dissipation Pd:350mW; DC Collector Current:50mA; DC Current Gain hFE:60
NPN RF Transistor This device is designed for use in low noise UHF/VHF amplifiers, with collector currents in the 100 mA to 20 mA range in common emitter or common base mode of operations, and in low frequency drift, high output UHF oscillators. Sourced from Process 42.

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec