onsemi MC1489APG

Interface- Data Transmission Quad Line EIA-232D Receiver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1489APG.

IHS

Datasheet15 pages16 years ago

onsemi

Augswan

CAD Models

Download onsemi MC1489APG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.631
Stock
131,113
248,097
248,097
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
4
0
0
Number of Receivers
4
4
4
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMC1489PG
QUAD LINE EIA-232D RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
NXP Semiconductors74HC243N,652
Non-Inverting Tri-State 1-Ch 4-Bit 2V 6V 7.8mA Transceiver 7.8mA DIP-14 TH
NXP Semiconductors74HCT365N,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Bulk

Descriptions

Descriptions of onsemi MC1489APG provided by its distributors.

Interface- Data Transmission Quad Line EIA-232D Receiver
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
IC INTERFACE RECEIVER QUAD 14DIP
EIA-232D Receivers; Quad; PDIP14; Pb-Free
Line Receiver 4RX 14-Pin PDIP Rail
Line Receiver IC; Total Delay Time:25ns; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LINE RECEIVER QUAD RS232, 1489, DIP; Device Type:Line Receiver; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:2.5V to 10V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; SVHC:No SVHC (20-Jun-2011); Base Number:1489; IC Generic Number:1489; Interface:RS232; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:1489; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:DIP; Propagation Delay:25ns; Supply Current:16mA; Supply Voltage Max:10V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd