Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics LM78M05CT

Standard Regulator Pos 5V 0.7A 3-Pin(3+Tab) TO-220AB Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM78M05CT.

element14 APAC

Datasheet9 pages13 years ago

Fairchild Semiconductor

Farnell

element14

Verical

CAD Models

Download Rochester Electronics LM78M05CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics LM78M05CT provided by its distributors.

Standard Regulator Pos 5V 0.7A 3-Pin(3+Tab) TO-220AB Rail
The MC78MXX/LM78MXX series of three-terminal positive regulators are available in the TO-220/D-PAK package with several fixed output voltages making it useful in a wide range of applications.
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Linear; Input Voltage Primary Max:35V; Output Voltage Max:5V; Output Current Max:0.5A; Dropout Voltage, Vdo:2V; Supply Voltage Max:37V; Termination Type:Through Hole ;RoHS Compliant: Yes
IC, V REG +5V, 0.5A, TO-220-8; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:35V; Input Voltage Min:7V; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:5%; Output Current Max:0.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-220; Supply Voltage Max:20V; Supply Voltage Min:7V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Positive

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec