Rochester Electronics LM339N

Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; PDIP; 0 Degc
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM339N.

IHS

Datasheet7 pages0 years ago

Texas Instruments

Newark

Arrow Electronics

element14

CAD Models

Download Rochester Electronics LM339N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rochester Electronics LM339N provided by its distributors.

AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 V; 36 V; PDIP; 0 DEGC
Quad Differential Comparator 14-PDIP 0 to 70
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Quad ±15V/30V 14-Pin PDIP Tube
Voltage Comparator IC; No. of Comparators:4; Comparator Type:General Purpose; Response Time:0.3µs; Output Type:TTL/MOS/CMOS; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, COMPARATOR QUAD, DIP14, 339; Comparator Type:Differential; No. of Comparators:4; Response Time:300ns; IC Output Type:CMOS, MOS, TTL; Output Compatibility:CMOS, MOS, TTL; Supply Current:800µA; Supply Voltage Range:2V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:339; Comparator Features:Open Collector, Open Drain ; IC Temperature Range:Commercial; Logic Function Number:339; No. of Channels:4; No. of Comparators:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec