Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics IRFF230

200V Single N-Channel Hi-Rel MOSFET in a TO-205AF package

Submit Request for Quote

Unfortunately we do not know of any distributors for IRFF230. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics IRFF230.

_legacy Avnet

Datasheet7 pages25 years ago

Descriptions

Descriptions of Rochester Electronics IRFF230 provided by its distributors.

200V Single N-Channel Hi-Rel MOSFET in a TO-205AF package
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:5.5A; On Resistance, Rds(on):0.4ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-205AF ;RoHS Compliant: No
MOSFET, N, TO-39; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:5.5A; Resistance, Rds On:0.4ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-39; Termination Type:Through Hole; Current, Idm Pulse:22A; Energy, Avalanche Single Pulse Eas:54mJ; Length / Height, External:18.03mm; Length, Lead:14.22mm; Pins, No. of:3; Power Dissipation:25W; Power, Pd:25W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:200V; Voltage, Vgs th Max:4V; Weight:0.0024kg

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec