Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics IRF240

200V Single N-Channel Hi-Rel MOSFET in a TO-204AE package

Submit Request for Quote

Unfortunately we do not know of any distributors for IRF240. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics IRF240.

IHS

Datasheet8 pages25 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-24

Descriptions

Descriptions of Rochester Electronics IRF240 provided by its distributors.

200V Single N-Channel Hi-Rel MOSFET in a TO-204AE package
Power Field-Effect Transistor, 18A I(D), 200V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:10V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):0.18ohm; Rds(on) Test Voltage, Vgs:200V; Package/Case:TO-204AE ;RoHS Compliant: No
MOSFET, N, TO-3; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:200V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:200V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-3; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Avalanche Single Pulse Energy Eas:450mJ; Current Iar:18A; Current Id Max:18A; Current Temperature:25°C; Fixing Centres:30mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:11mm; No. of Transistors:1; Package / Case:TO-3; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:72A; Repetitive Avalanche Energy Max:12.5mJ; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Weight:0.012kg

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec