What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics EPF8452ALC84-3

IC FPGA 68 I/O 84PLCC FLEX 8000 Field Programmable Gate Array (FPGA) IC 68 336 84-LCC (J-Lead)
$ 31.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPF8452ALC84-3.

IHS

Datasheet62 pages31 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

MicrochipA1440A-PL84I
FPGA ACT 3 Family 4K Gates 564 Cells 125MHz 0.8um Technology 5V 84-Pin PLCC
MicrochipA1020B-PLG84C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 84-Pin PLCC
MicrochipAT40K20-2AJC
FPGA AT40K Family 30K Gates 1024 Cells 166.67MHz 0.6um (CMOS) Technology 5V 84-Pin PLCC
MicrochipA1010B-PL68C
FPGA ACT 1 Family 1.2K Gates 295 Cells 48MHz 1.0um Technology 5V 68-Pin PLCC
MicrochipA1020B-PL68C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 68-Pin PLCC
MicrochipA40MX02-PLG68
FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 68-Pin PLCC Box

Descriptions

Descriptions of Rochester Electronics EPF8452ALC84-3 provided by its distributors.

IC FPGA 68 I/O 84PLCC FLEX 8000 Field Programmable Gate Array (FPGA) IC 68 336 84-LCC (J-Lead)
FPGA FLEX 8000 Family 4K Gates 336 Cells 125MHz 0.42um Technology 5V 84-Pin PLCC
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:95MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84 ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 8452ALC84-3
  • EPF8452ALC843