Rochester Electronics EP910LI-35

Ot Pld, 38 Ns, Cmos, Qccj, LDCC44, .7SQ
$ 98.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EP910LI-35.

Rochester Electronics

Datasheet43 pages13 years ago

IHS

Inventory History

3 month trend:
-63.49%

Alternate Parts

Price @ 1000
$ 98.82
$ 98.82
Stock
94,124
94,124
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
38 ns
38 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
24
24
Memory Type
EPROM
EPROM
Max Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA 40MX Family 3K Gates 295 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC
FPGA 40MX Family 6K Gates 547 Cells 105MHz/175MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC
FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC

Descriptions

Descriptions of Rochester Electronics EP910LI-35 provided by its distributors.

OT PLD, 38 ns, CMOS, QCCJ, LDCC44,.7SQ
OT PLD, 38ns, PAL-Type, CMOS, PQCC44
EP910 - CLASSIC FAMILY EPLD, LOGIC,450;

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP910-LI-35
  • EP910LI 35
  • EP910LI35