Rochester Electronics EP610LC-35

Ot Pld, 37 Ns, Cmos, Qccj, LDCC28, .5SQ
$ 76.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EP610LC-35.

Rochester Electronics

Datasheet43 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTIBPAL20R4-15CFN
High-Performance Impact PAL Circuits 28-PLCC 0 to 75
Texas InstrumentsTIBPAL20R8-15CFN
High-Performance Impact PAL Circuits 28-PLCC 0 to 75
Texas InstrumentsTIBPAL20L8-15CFN
High-Performance Impact PAL Circuits 28-PLCC 0 to 75
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 28-Pin PLCC
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 16 KB, 28 Pins, LCC
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick

Descriptions

Descriptions of Rochester Electronics EP610LC-35 provided by its distributors.

OT PLD, 37 ns, CMOS, QCCJ, LDCC28,.5SQ
EP610 - CLASSIC FAMILY EPLD, LOGIC,300;
OT PLD, 37ns, CMOS, PQCC28
FIELD PROGRAMMABLE GATE ARRAY
CAP TANT 330UF 20% 4V 2917
Programmable Logic IC; Logic Type:Programmable; Package/Case:28-PLCC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP610LC 35
  • EP610LC35