Rochester Electronics DS8024-RJX/V+

IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DS8024-RJX/V+.

IHS

Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Rochester Electronics DS8024-RJX/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
Texas InstrumentsDRV632PWR
IC LINE DVR STER ADJ 14TSSOP / Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TSSOP T/R
Analog DevicesDS8023-RJX+
IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
NXP SemiconductorsTDA8024TT/C1/S1J
Standard Smart Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024TT/C1/S1J
Analog DevicesDS8024M-RJX+T
Smart Card Interface 20MHz 3.3V/5V 1355.9mW T/R 28-Pin TSSOP
Analog DevicesDS8113-JNG+
IC SMART CARD 28TSSOP / Smart Card Interface 20MHz 3.3V/5V 700mW 28-Pin TSSOP

Descriptions

Descriptions of Rochester Electronics DS8024-RJX/V+ provided by its distributors.

IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
DS8024 SMART CARD INTERFACE
Microprocessor Circuit, CMOS, PDSO28
MICROPROCESSOR CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8024-RJXV+
  • DS8024RJX/V+