Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics DS26LS32ACM/NOPB

Quad Differential Line Receiver RS-422/RS-423 16-Pin SOIC T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DS26LS32ACM/NOPB.

element14

Datasheet8 pages22 years ago
Datasheet10 pages14 years ago

Arrow Electronics

Jameco (USA)

CAD Models

Download Rochester Electronics DS26LS32ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics DS26LS32ACM/NOPB provided by its distributors.

Quad Differential Line Receiver RS-422/RS-423 16-Pin SOIC T/R
Line Receiver IC; No. of Receivers:4; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Current Rating:25 AA; Leaded Process Compatible:Yes; No. of Driver/Receivers:0/4 ;RoHS Compliant: Yes
LINE RECEIVER, QUAD, DIFF, RS424/423; Interface Type:RS-422 / RS-423; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.5V; Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:26; Line/Bus Driver/Receiver/Transceiver Type:Receivers; No. of Channels:4; Receivers, No. of:4; Termination Type:SMD; Current, Supply:52mA; Max Output Current:85mA

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26LS32ACM-NOPB
  • DS26LS32ACMNOPB