Rochester Electronics D8251A

Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28
$ 62.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics D8251A.

Rochester Electronics

Datasheet26 pages13 years ago

Farnell

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 62.08
$ 62.08
$ 62.08
Stock
95,029
95,029
95,029
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Channels
-
-
-
Data Rate
7.8125 kbps
7.8125 kbps
7.8125 kbps
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rochester Electronics D8251A provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28
SERIAL I/O CONTROLLER, 1 CHANNEL / UART IC Channel
1 CHANNEL(S) 64K bps SERIAL COMM CONTROLLER CDIP28
625KBd ASYNC,BIT; SYNC,BYTE; BISYNC; EXT SYNC 4.5V 5.5V DIP Through hole mounting 37.1475mm*15.24mm*5.715mm
8251A - SERIAL I-O CONTROLLER, 1 CHANNEL;

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • D 8251A
  • D8251-A
  • D8251/A