Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics BC307B

Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics BC307B.

Farnell

Datasheet5 pages24 years ago

Descriptions

Descriptions of Rochester Electronics BC307B provided by its distributors.

Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Bulk
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-100mA; Voltage Rating:-45V ;RoHS Compliant: Yes
TRANSISTOR; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:500mW; DC Collector Current:-100mA; DC Current Gain hFE:120; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC307B; Gain Bandwidth ft Typ:130MHz; Hfe Min:120; Package / Case:TO-92; Pin Configuration:d; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec