Analog Devices ADG406BP

Analog Multiplexer Single 16: 1 ±22 Volt 25 Volt 28-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG406BP.

Augswan

Datasheet20 pages16 years ago

Upverter

Newark

iiiC

CAD Models

Download Analog Devices ADG406BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.681
$ 16.681
Stock
183,351
179,710
179,710
Authorized Distributors
0
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Number of Channels
16
16
16

Related Parts

Analog DevicesADG406BPZ
LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer
Analog DevicesADG406BPZ-REEL
LC2MOS 8-/16-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 16X1 28PLCC
Analog DevicesADG506AKPZ
16-Channel Multiplexer (Superior DG506A Replacement)

Descriptions

Descriptions of Analog Devices ADG406BP provided by its distributors.

Analog Multiplexer Single 16:1 ±22 Volt 25 Volt 28-Pin PLCC
LC2 MOS 8-/16-CHANNEL HIGH PERFORMANCE ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 16 Channel, BICMOS, PQCC28
DCM/QR PFC + RESONANT POWER SUPP
The ADG406, ADG407, and ADG426 are monolithic CMOS analog multiplexers. The ADG406 and ADG426 switch one of sixteen inputs to a common output as determined by the 4-bit binary address lines: A0, A1, A2, and A3. The ADG426 has on-chip address and control latches that facilitate microprocessor interfacing. The ADG407 switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on all devices is used to enable or disable the device. When disabled, all channels are switched off. The ADG406/ADG407/ADG426 are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. These features make the parts suitable for high speed data acquisition systems and audio signal switching. Low power dissipation makes the parts suitable for battery powered systems. Each channel conducts equally well in both directions when on and has an input signal range which extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated