Analog Devices AD7828CQ

8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
$ 62.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7828CQ.

LCSC

Datasheet16 pages23 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-10.51%

CAD Models

Download Analog Devices AD7828CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.045
$ 33.835
$ 33.835
Stock
114,360
151,939
151,939
Authorized Distributors
3
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD7828BQ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
Analog DevicesAD7580AQ
Single Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
Analog DevicesAD7824BQ
LC2MOS High Speed 4- & 8-Channel 8-Bit ADCs | IC ADC 8BIT FLASH 24CDIP
Texas InstrumentsADC0805LCN/NOPB
ADC Single SAR 8-Bit Parallel 20-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices AD7828CQ provided by its distributors.

8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
5V 50Ksps 8bit 8 8 Parallel Single-Ended 5V Flash CDIP-28 Through hole mounting 5.34mm(height)
High Speed , 8-Channel, 8-Bit CMOS ADC
The AD7824 and AD7828 are high speed, multichannel, 8-bitADCs with a choice of four (AD7824) or eight (AD7828) multiplexed analog inputs. A half-flash conversion technique gives a fast conversion rate of 2.5 t,s per channel, and the parts have a built-in track-and-hold function capable of digitizing full-scale signals of10 kHz (157 mV/t,s slew rate) on all channels. The AD7824 and AD7828 operate from a single 5 V supply and have an analog input range of 0 V to 5 V, using an external 5 V reference. Microprocessor interfacing of the parts is simple, using standard Chip Select ( CS) and Read (RD) signals to initiate the conversion and read the data from the three-state data outputs. The half-flash conversion technique means that there is no need to generate aclock signal for the ADC. The AD7824 and AD7828 can be interfaced easily to most popular microprocessors. The AD7824 and AD7828 are fabricated in an advanced, all ion-implanted, linear compatible CMOS process (LC 2MOS) and have low power dissipation of 40 mW (typ). The AD7824 is available in a 0.3" wide, 24-lead "skinny" DIP, while the AD7828 is available in a 0.6" wide, 28-lead DIP and in 28-terminal surface-mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7828 CQ