Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 74F32PC

OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
$ 0.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74F32PC.

element14

Datasheet6 pages26 years ago

Farnell

Future Electronics

CAD Models

Download Rochester Electronics 74F32PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Rochester Electronics 74F32PC provided by its distributors.

OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
4.5V 5.5V PDIP-14 Through hole mounting
OR GATE, F/FAST SERIES, 4 FUNC,
ADV SCHOTTKY QUAD 2-INPUT OR G
74F FAST TTL, 74F32, DIP14, 5.5V; Logic Type:OR; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F32; IC Temperature Range:Commercial; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Family:F; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec