Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 74F280PC

Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74F280PC.

IHS

Datasheet7 pages26 years ago

DigiKey

Sierra IC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics 74F280PC provided by its distributors.

Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14
Parity Generator/Checker 9-Bit 14-Pin PDIP Rail
4.5V 5.5V PDIP-14 Through hole mounting
IC PARITY GEN/CHK 9-BIT 14-DIP
IC PARITY GEN/CHKER 9BIT 14DIP
PARITY GENERATOR/CHECKER, F/FAST
IC; Logic Type:Parity Generator; Logic Family:74F; Logic Base Number:74280; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Through Hole; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
The F280 is a high-speed parity generator/checker that accepts nine bits of input data and detects whether an even or an odd number of these inputs is HIGH. If an even number of inputs is HIGH, the Sum Even output is HIGH. If an odd number is HIGH, the Sum Even output is LOW. The Sum Odd output is the complement of the Sum Even output.

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec