Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 74F245PC

Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA PDIP-20 Through hole mounting
$ 0.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74F245PC.

element14

Datasheet11 pages18 years ago

Farnell

Descriptions

Descriptions of Rochester Electronics 74F245PC provided by its distributors.

Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA PDIP-20 Through hole mounting
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:F; Output Current Max:64mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
74F FAST TTL, 74F245, DIP20, 5.5V; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74F245; IC Temperature Range:Commercial; Interface Type:BUS; Logic Function Number:245; Logic IC Base Number:74245; Logic IC Family:F; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec