Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 74AC169PC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
$ 36.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74AC169PC.

IHS

Datasheet9 pages26 years ago
Datasheet8 pages26 years ago

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rochester Electronics 74AC169PC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP W Rail
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74169; Clock Frequency Max:154MHz; Count Maximum:4; Counter Type:Synchronous Up/Down Binary Counter; Supply Voltage Min:2V; Supply Voltage Max:6V ;RoHS Compliant: Yes
The AC169 is fully synchronous 4-stage up/down counter. The AC169 is a modulo-16 binary counter. It features a preset capability for programmable operation, carry looka-head for easy cascading and a U/D input to control the direction of counting. All state changes, whether in count-ing or parallel loading, are initiated by the LOW-to-HIGH transition of the Clock.

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec