Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 2N3702

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 2N3702.

IHS

Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago

element14

CAD Models

Download Rochester Electronics 2N3702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics 2N3702 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 25V 0.5A 3-Pin TO-92 Bulk
PNP General Purpose Amplifier This device is designed for use as general purpose amplifiers and switches requiring collector currents to 300 mA. Sourced from Process 68. See PN200 for characteristics.
RF Bipolar Transistor; Transistor Polarity:Dual P Channel; Package/Case:TO-92; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):60; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:25V ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:25V; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:300; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:50mA; Current Ic hFE:300mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:60; Package / Case:TO-92; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec