Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 2N3391A

Trans GP BJT NPN 25V 0.5A 3-Pin TO-92 Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 2N3391A.

Future Electronics

Datasheet7 pages27 years ago

Descriptions

Descriptions of Rochester Electronics 2N3391A provided by its distributors.

Trans GP BJT NPN 25V 0.5A 3-Pin TO-92 Bulk
TRANSISTOR NPN 25V 500MA TO-92
This device is designed for use as general purpose amplifiers and switches requiring collector currents to 300 mA. Sourced from Process 10. See PN100A for characteristics.
RF Bipolar Transistor; Transistor Polarity:N Channel; Package/Case:TO-92; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):250; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:25V ;RoHS Compliant: Yes
TRANSISTOR, NPN 300MA TO-92; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:25V; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Case Style:TO-92; Continuous Collector Current Ic:10mA; Termination Type:Through Hole; Transistor Type:General Purpose

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec