Descriptions of Rittal 8017620 provided by its distributors.
ENCLOSURE, STAINLESS STEEL, HINGED,1/4TRN LATCH, NATURAL,12X12X6IN, IP66,WMSERIES
Rittal 8017620 Enclosure. Rittal Enclosure, 1-Door Compact, Series: WM Series, 12 in Width, 5.9 in Depth, NEMA 4X/IP66, Hinged Cover, 11 x 10 in Panel, Foamed-In PU Seal, Wall Mount, 304 Stainless Steel, Brushed. Additional Description: RTL -8017620 WM121206N4 FINISH 304 STAINLESS 8017620. Catalog Description: Compact enclosures WM, Stainless steel, material: Door: Stainless steel, all-round foamed-in PU seal, Enclosure and door: Stainless steel 1.4301 (AISI 304), Mounting plate: Sheet steel, zinc-plated, surface: Brushed, supply includes: Enclosure with door(s), L/h door hinge, Mounting plate, Wall mounting blind nut, description: These single door wallmount enclosures can be used for virtually any application. The WM series ensures NEMA protection through a secure locking system, foamed-in-place gasket, and knife-edge sealing surface. Features include a stainless steel body and door, and a zinc plated mounting panel..