Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 8017529

Enclosure, Steel, Hinged, 1/4 Turn Latch, Gray, 16X12X6 in, IP66, Wm Series
$ 258.762
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 8017529.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

Inventory History

3 month trend:
-54.29%

Descriptions

Descriptions of Rittal 8017529 provided by its distributors.

ENCLOSURE, STEEL, HINGED, 1/4 TURN LATCH, GRAY, 16X12X6 IN, IP66, WM SERIES
These single door wallmount enclosures can be used for virtually any application. The WM series ensures NEMA protection through a secure locking system, foamed-in-place gasket, and knife-edge sealing surface. Features include a cold rolled steel body and door, and a zinc plated mounting panel.
Rittal 8017529 Enclosure Brand: Rittal. Part Number: 8017529. Rittal, 8017529, Enclosure, 1-Door Compact, Series: WM Series, 12 in Width, 5.9 in Depth, 15.7 in Height, NEMA 4/IP66 NEMA Rating, Concealed Hinged Cover, 15 x 10 in Panel, Lock: Quarter-Turn Slotted Latch, Foamed-In PU Seal Insulation, Wall Mounting, Carbon Steel, Dipcoat Primed/Powder Coated, Light Gray. Additional Description: RTL -8017529 WM161206NC WM 16X12X06 CARBON STEEL 7035 8017529. Catalog Description: Compact enclosures WM single-door..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures