Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 6206340

Coupling Cp 60, For Support Arm Connection 120 X 65 Mm Rohs Compliant: Yes |Rittal 6206.340
$ 427.24

Price and Stock

Inventory History

3 month trend:
-29.81%

Descriptions

Descriptions of Rittal 6206340 provided by its distributors.

Coupling Cp 60, For Support Arm Connection 120 X 65 Mm Rohs Compliant: Yes |Rittal 6206.340
For swivel mounting the housing on the vertical section of the 60 support arm system
Rittal 6206.340 CP Connector Zinc Die-cast Grey-white RAL 7035
Rittal Coupling Kit, CPseries, Steel, For Support ARM connect
Rittal North America Llc Cp 60 Enclosure Coupling Rectangular
ENCLOSURE, CP 60 ENCLOSURE COUPLING RECTANGULAR, ROTATING, RAL 7035
CP Coupling CP 60, for support arm conne
Rittal 6206340 Coupling Brand: Rittal. Part Number: 6206340. Rittal Coupling, 120 mm H x 65 mm D Size, For Use With: Support Arm System, CP 60, Die Cast Zinc, Light Gray. Additional Description: RTL -6206340 CP 60 ENCLOSURE COUPLING RECTANGULAR ROTATING, RAL 7035 RECTANGULAR. Catalog Description: CP Coupling CP 60, for support arm connection 120 x 65 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6206.340