Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 3374510

Air Conditioner, TYPE12, Side Mounting, Comfort Control, 115V, 50-60HZ, Steel, Ral 703
$ 4,595.77

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Rittal 3374510 provided by its distributors.

AIR CONDITIONER, TYPE12,SIDE MOUNTING, COMFORT CONTROL,115V,50-60HZ, STEEL, RAL 703
Output categories 375 – 5,000 W. For use in tough environments. Convenient mounting options and flexible water connection options. External mounting or full internal mounting possible.
RITTAL 3374510 Heat Exchanger, 10236 BtuH, 37in.Hx16in.W. More details: Heat Exchanger, Air/Water, BtuH 10, 236, Height (In.) 37, Width (In.) 16, Depth (In.) 6, Voltage 115, Amps 1.15/1.55, 50/60 Hz, Wiring Method Fully Wired, Housing Material Carbon Steel, Housing Color Light Gray, NEMA Enclosure Type NEMA 12, Agency Compliance UL, cUL, CE, UL Type 12/IP55, UL File #: E117603, For Use With Any Enclosure, Includes Hardware Mounting Kit, Cut-Out Template At 1:1 Scale

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures