Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 3240100

Wet-Location Square Axial Fan, Square, 230V AC, 1 Phase, PBT Plastic, 10 1/8 in W.
$ 395.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3240100.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Rittal 3240100 provided by its distributors.

Wet-Location Square Axial Fan, Square, 230V AC, 1 Phase, PBT Plastic, 10 1/8 in W.
FILTER FAN, AC, 230V, 10" X 10" SQ, 94CFM, 46DBA, 34W, PLASTIC
TopTherm filter fan, 180cu.m/h 230V
RS APAC
SK FILTER FAN TOPTHERM, 175/155
Rittal 3240100 TopTherm Filter Fan Unit. Rittal TopTherm Filter Fan Unit, 1-Phase, 230 VAC, 0.21/0.19 A, 35/34 W Power, 51/46 dB Sound Level, 105.9/94.2 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 10 in W x 0.98 in D x 10 in H Dimensions. Additional Description: RTL -3240100 FILTER FAN 94CFM 230 V 50-60 HZ 230v,1~,50-60 Hz. Catalog Description: TopTherm fan-and-filter units, color: RAL 7035, supply includes: Complete unit ready to install, including filter mat, description: Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, standard protection category IP 54..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3240.100