Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 3238124

Filter Fan, DC, 24V, 5.85" 5.85" Sq, 32CFM, 46DBA, 5.5W, Plastic
$ 347.36
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3238124.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Rittal 3238124 provided by its distributors.

FILTER FAN, DC, 24V, 5.85" 5.85" SQ, 32CFM, 46DBA, 5.5W, PLASTIC
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan+Filter; 32.4 cfm; 24VDC; 148.5mm x 148.5mm x 16mm; Wall/Door Mount; 124x124mm Cutout; IP54; Light Gray RAL 7035
Rittal 3238124 TopTherm Filter Fan Unit Brand: Rittal. Part Number: 3238124. Rittal TopTherm Filter Fan Unit, 24 VDC, 0.24 A, 5.5 W Power, 46 dB Sound Level, 32.4 cfm Air Flow, Threaded/Surface Mounting, DC Motor, NEMA 3/3R/4/4X/12/IP54/IP56 Enclosure, 5.8 in W x 0.63 in D x 5.8 in H Dimensions. Additional Description: RTL -3238124 (O) FILTER FAN 32CFM 24 V DC. Catalog Description: SK fan and filter units TopTherm, 55 m³/h, 24 V (DC), WHD: 148.5 x 148.5 x 16 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3238.124