Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 3110000

Enclosure Internal Thermostat, Adjustable, Changeover, Din Rail, 230VAC, 24VDC
$ 118.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3110000.

RS (Formerly Allied Electronics)

Datasheet3 pages10 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+281%

Descriptions

Descriptions of Rittal 3110000 provided by its distributors.

ENCLOSURE INTERNAL THERMOSTAT, ADJUSTABLE, CHANGEOVER, DIN RAIL, 230VAC, 24VDC
Particularly suitable for controlling fans, heaters and heat exchangers, this thermostat can also be used as a signal generator for monitoring the enclosure internal temperature.
Rittal 3110000 Internal Enclosure Thermostat Brand: Rittal. Part Number: 3110000. Rittal Internal Enclosure Thermostat, 1-Phase 1-Pole, 24/48/60 VDC, 115/230 VAC, 4 A, 5 to 60 deg C, Light Gray, 2.8 in H x 2.8 in W x 1.3 in D. Additional Description: RTL -3110000 THERMOSTAT 24-230V AC-DC 48/24VDC, F.FANS & HT EXCH. 24-230V AC/DC. Catalog Description: SK Thermostat, enclosure internal thermostat, 24-230 V, 1PH, 24-60 V (DC), Colour RAL 7035, WHD: 71 x 71 x 33.5 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3110.000