Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 1578000

Rittal Control Enclosure, KX Series, 600mm H x 300mm W x 155mm D, Steel, IP66
$ 146.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1578000.

RS (Formerly Allied Electronics)

Datasheet35 pages6 years ago

TME

Inventory History

3 month trend:
+13.82%

Descriptions

Descriptions of Rittal 1578000 provided by its distributors.

Rittal Control Enclosure, KX Series, 600mm H x 300mm W x 155mm D, Steel, IP66
WALLMOUNT ENCLOSURE, HINGED COVER,2 QTR TURN LATCHES, CARBON STEEL,24X12X6.1,GRAY
Rittal, 1578000, E-Box, Small, Series: KX Series, 300 mm Width, 155 mm Depth, 23.6 in Height, NEMA 4 NEMA Rating, Lock: 3 mm Double-Bit Cam, 1000 V AC/1500 V DC Electrical Rating, Foamed-In PU Seal Insulation, Wall Mounting, -20 to 80 deg C, Carbon Steel, Powder Coated

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1578.000