Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 1077250

Enclosure, Nema, Wm, Wallmount, Compact, Steel, RAL7035, 9.06X30.51X30.98IN, WM303008NC
$ 434.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1077250.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

Inventory History

3 month trend:
-86.14%

Descriptions

Descriptions of Rittal 1077250 provided by its distributors.

ENCLOSURE, NEMA, WM, WALLMOUNT, COMPACT, STEEL, RAL7035,9.06X30.51X30.98IN, WM303008NC
Rittal Wallmount Enclosure; WM303008NC; 30" x 30" x 8"; Carbon Steel; Solid Cover; Hinge Connection; NEMA 4
WM WALL-MOUNTED ENCLOSURE, WIDTH
Wm303008Nc Wm 30X30X08 Carbon Steel 7035
Rittal 1077250 Enclosure. Rittal Enclosure, 1-Door Compact, Series: WM Series, 30 in Width, 8.3 in Depth, NEMA 4/IP66 NEMA Rating, Concealed Hinged Cover, 29 x 28 in Panel, Lock: Quarter-Turn Slotted Latch, Foamed-In PU Seal Insulation, Wall Mounting, Carbon Steel, Dipcoat Primed/Powder Coated, Light Gray. Additional Description: RTL -1077250 WM303008NC 1077250. Catalog Description: Compact enclosures WM, material: Door: Sheet steel, all-round foamed-in PU seal, Enclosure: Sheet steel, surface: Enclosure and door: Dipcoat primed, powder-coated on the outside, textured paint, Mounting plate: Zinc-plated, color: RAL 7035, supply includes: Enclosure with door(s), L/h door hinge, Mounting plate, Rear wall mounting holes, description: These single door wallmount enclosures can be used for virtually any application. The WM series ensures NEMA protection through a secure locking system, foamed-in-place gasket, and knife-edge sealing surface. Features include a cold rolled steel body and door, and a zinc plated mounting panel..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures