Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 1039000

Wallmount Enclosure, 1 Door, Gland Plate, 1/4 Turn Latch, Carbon Steel, 15X24X8, Gray

$ 328.379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1039000.

RS (Formerly Allied Electronics)

Datasheet35 pages6 years ago

TME

Inventory History

3 month trend:
+387%

Descriptions

Descriptions of Rittal 1039000 provided by its distributors.

WALLMOUNT ENCLOSURE,1 DOOR, GLAND PLATE,1/4 TURN LATCH, CARBON STEEL,15X24X8,GRAY
System perfection. The new carbon steel compact enclosure AX offers maximum data quality and consistency in engineering, flexibility, and safety in assembly and interior installation.
Enclosure Material = Sheet Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 3R / Nema Rating = 4 / Nema Rating = 12 / External Length mm = 210 / External Width mm = 600 / External Height mm = 380 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Standards Met = EN 62208 / Series = AX / Weight kg = 14.4

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1039.000