Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rittal 1031000

Enclosure, Steel, Hinged, 1/4 Trn Latch, Gland Plate, Gray, 12X15X8IN, IP66, Ae Seris
$ 270.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1031000.

RS (Formerly Allied Electronics)

Datasheet35 pages6 years ago

TME

Inventory History

3 month trend:
-20.70%

Descriptions

Descriptions of Rittal 1031000 provided by its distributors.

ENCLOSURE, STEEL, HINGED,1/4 TRN LATCH, GLAND PLATE, GRAY,12X15X8IN, IP66,AE SERIS
RittalRittal Steel plate shell, external dimensions380 x 300 x 210mm, AXseries, IP66, RAL7035
Rittal 1031000 AX Switchboard Cabinet Steel 380x300x210mm Grey-white
ENCLOSURE, METAL, 210MM X 380MM X 300MM;
AX COMPACT ENCLOSURE, WHD: 380X3
RITTAL AX121508NC WHD: 380 x 300 x 210 m
Rittal North America Llc Ax121508Nc
Enclosure Material = Sheet Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 3R / Nema Rating = 4 / Nema Rating = 12 / External Length mm = 210 / External Width mm = 380 / External Height mm = 300 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Standards Met = IEC 60529 / Series = AX / Weight kg = 8.8

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1031.000