Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol RSA5065

RIGOL RSA5065 RF Real-Time Benchtop Spectrum Analyzer, 9kHz to 6.5GHz, -165dB, RSA5000 Series
$ 9,399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol RSA5065.

RS (Formerly Allied Electronics)

Datasheet14 pages8 years ago

Descriptions

Descriptions of Rigol RSA5065 provided by its distributors.

RIGOL RSA5065 RF Real-Time Benchtop Spectrum Analyzer, 9kHz to 6.5GHz, -165dB, RSA5000 Series
6.5GHz Real-Time Spectrum Analyzer 25MHz RTBW
6.5GHs Real-Time Spectrum Analyzer
SPECTRUM ANALYZER, BENCH, 9KHZ-6.5GHZ; Spectrum Analyzer Type:Bench; Product Range:RSA5000 Series; Test Frequency Range:9kHz to 6.5GHz; External Height:224mm; External Width:410mm; External Depth:135mm; Weight:4.65kg; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762